
SN74LVCH162244AGR | |
|---|---|
DigiKey Part Number | 296-8569-2-ND - Tape & Reel (TR) 296-8569-1-ND - Cut Tape (CT) 296-8569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH162244AGR |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH162244AGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,84440 € | 21,11 € |
| 100 | 0,74930 € | 74,93 € |
| 250 | 0,70412 € | 176,03 € |
| 500 | 0,68980 € | 344,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63592 € | 1.271,84 € |
| 4.000 | 0,62071 € | 2.482,84 € |
| 6.000 | 0,61310 € | 3.678,60 € |
| 10.000 | 0,60466 € | 6.046,60 € |
| 14.000 | 0,59972 € | 8.396,08 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

