
SN74LVCE161284DLR | |
|---|---|
DigiKey Part Number | 296-16922-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCE161284DLR |
Description | IC IEEE STD 1284 TX 19BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCE161284DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64818 € | 1.648,18 € |
| 2.000 | 1,60877 € | 3.217,54 € |
| 3.000 | 1,58904 € | 4.767,12 € |
| 5.000 | 1,56718 € | 7.835,90 € |
| Unit Price without VAT: | 1,64818 € |
|---|---|
| Unit Price with VAT: | 1,96133 € |

