
SN74LVCE161284DL | |
|---|---|
DigiKey Part Number | SN74LVCE161284DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCE161284DL |
Description | IC IEEE STD 1284 TX 19BIT 48SSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCE161284DL Models |
Category | Number of Bits 19 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 48-SSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 3V ~ 3.6V |

