
SN74LVCE161284DGGR | |
|---|---|
DigiKey Part Number | 296-18822-2-ND - Tape & Reel (TR) 296-18822-1-ND - Cut Tape (CT) 296-18822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCE161284DGGR |
Description | IC IEEE STD 1284 TX 19BT 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCE161284DGGR Models |
Category | Number of Bits 19 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Part Status Active | Supplier Device Package 48-TSSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,68076 € | 3.361,52 € |
| 4.000 | 1,64715 € | 6.588,60 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

