Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC4245APWT

DigiKey Part Number
296-49924-2-ND - Tape & Reel (TR)
296-49924-1-ND - Cut Tape (CT)
296-49924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCC4245APWT
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC4245APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
4.5 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.7 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,69600 €16,96 €
251,55120 €38,78 €
1001,39180 €139,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,31572 €328,93 €
5001,26986 €634,93 €
7501,24689 €935,17 €
1.2501,22144 €1.526,80 €
1.7501,20657 €2.111,50 €
2.5001,19226 €2.980,65 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €