SN74LVCC4245ADBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.156
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.420
Unit Price: 1,94000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,52000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC4245ADBRE4

DigiKey Part Number
SN74LVCC4245ADBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCC4245ADBRE4
Description
IC XLTR VL BIDIR 24-SSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC4245ADBRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
4.5 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,76795 €1.535,90 €
4.0000,75020 €3.000,80 €
6.0000,74131 €4.447,86 €
10.0000,73147 €7.314,70 €
Manufacturers Standard Package
Unit Price without VAT:0,76795 €
Unit Price with VAT:0,91386 €