MFR Recommended

SN74LVC8T245PWRG4 | |
|---|---|
DigiKey Part Number | 296-52746-2-ND - Tape & Reel (TR) 296-52746-1-ND - Cut Tape (CT) 296-52746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245PWRG4 |
Description | IC TRANSLATION TXRX 1.65V |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245PWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC8T245PWR | Texas Instruments | 26.135 | 296-18593-1-ND | 1,39000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63043 € | 1.260,86 € |
| 4.000 | 0,61537 € | 2.461,48 € |
| 6.000 | 0,60782 € | 3.646,92 € |
| 10.000 | 0,59947 € | 5.994,70 € |
| 14.000 | 0,59459 € | 8.324,26 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


