MFR Recommended

SN74LVC8T245PWRE4 | |
|---|---|
DigiKey Part Number | 296-52745-2-ND - Tape & Reel (TR) 296-52745-1-ND - Cut Tape (CT) 296-52745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245PWRE4 |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63837 € | 1.276,74 € |
| 4.000 | 0,62311 € | 2.492,44 € |
| 6.000 | 0,61548 € | 3.692,88 € |
| 10.000 | 0,60702 € | 6.070,20 € |
| 14.000 | 0,60207 € | 8.428,98 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


