
SN74LVC86AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC86AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC86AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC86AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86AWBQARQ1 |
Description | Automotive, 4-channel 2-input 2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23640 € | 5,91 € |
| 100 | 0,20490 € | 20,49 € |
| 250 | 0,18980 € | 47,45 € |
| 500 | 0,18076 € | 90,38 € |
| 1.000 | 0,17381 € | 173,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16408 € | 492,24 € |
| 6.000 | 0,15956 € | 957,36 € |
| 9.000 | 0,15730 € | 1.415,70 € |
| 15.000 | 0,15480 € | 2.322,00 € |
| 21.000 | 0,15334 € | 3.220,14 € |
| 30.000 | 0,15193 € | 4.557,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

