
SN74LVC86AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC86AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC86AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC86AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86AQPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41880 € | 10,47 € |
| 100 | 0,36720 € | 36,72 € |
| 250 | 0,34252 € | 85,63 € |
| 500 | 0,32760 € | 163,80 € |
| 1.000 | 0,31532 € | 315,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30523 € | 610,46 € |
| 4.000 | 0,29691 € | 1.187,64 € |
| 6.000 | 0,29275 € | 1.756,50 € |
| 10.000 | 0,28814 € | 2.881,40 € |
| 14.000 | 0,28544 € | 3.996,16 € |
| 20.000 | 0,28285 € | 5.657,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

