
SN74LVC86ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC86ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC86ABQARCT-ND - Cut Tape (CT) 296-SN74LVC86ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ABQAR |
Description | 4-CHANNEL 2-INPUT 1.1V TO 3.6V X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ABQAR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19560 € | 4,89 € |
| 100 | 0,16910 € | 16,91 € |
| 250 | 0,15632 € | 39,08 € |
| 500 | 0,14864 € | 74,32 € |
| 1.000 | 0,14232 € | 142,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13449 € | 403,47 € |
| 6.000 | 0,13067 € | 784,02 € |
| 9.000 | 0,12875 € | 1.158,75 € |
| 15.000 | 0,12663 € | 1.899,45 € |
| 21.000 | 0,12538 € | 2.632,98 € |
| 30.000 | 0,12419 € | 3.725,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

