
SN74LVC86ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC86ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC86ABQARCT-ND - Cut Tape (CT) 296-SN74LVC86ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ABQAR |
Description | 4-CHANNEL 2-INPUT 1.1V TO 3.6V X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ABQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19640 € | 4,91 € |
| 100 | 0,16990 € | 16,99 € |
| 250 | 0,15704 € | 39,26 € |
| 500 | 0,14932 € | 74,66 € |
| 1.000 | 0,14296 € | 142,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13511 € | 405,33 € |
| 6.000 | 0,13126 € | 787,56 € |
| 9.000 | 0,12934 € | 1.164,06 € |
| 15.000 | 0,12720 € | 1.908,00 € |
| 21.000 | 0,12595 € | 2.644,95 € |
| 30.000 | 0,12476 € | 3.742,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

