
SN74LVC863ANSR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC863ANSR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC863ANSR |
Description | IC TXRX 1.65V/3.6V 24-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC863ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,69625 € | 257,83 € |
| Unit Price without VAT: | 1,69625 € |
|---|---|
| Unit Price with VAT: | 2,01854 € |

