Parametric Equivalent
Parametric Equivalent

SN74LVC841APWT | |
|---|---|
DigiKey Part Number | SN74LVC841APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC841APWT |
Description | IC D-TYPE TRANSP 10:10 24-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC841APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07892 € | 539,46 € |
| 750 | 1,05883 € | 794,12 € |
| 1.250 | 1,03656 € | 1.295,70 € |
| 1.750 | 1,02355 € | 1.791,21 € |
| 2.500 | 1,01104 € | 2.527,60 € |
| 6.250 | 0,98410 € | 6.150,62 € |
| Unit Price without VAT: | 1,07892 € |
|---|---|
| Unit Price with VAT: | 1,28391 € |


