Parametric Equivalent

SN74LVC841APWR | |
|---|---|
DigiKey Part Number | 296-8553-2-ND - Tape & Reel (TR) 296-8553-1-ND - Cut Tape (CT) 296-8553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC841APWR |
Description | IC D-TYPE TRANSP 10:10 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC841APWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC841APW | Rochester Electronics, LLC | 1.881 | 2156-SN74LVC841APW-ND | 1,47884 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14524 € | 2.290,48 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


