D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC841ADW

DigiKey Part Number
296-8552-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC841ADW
Description
IC D-TYPE TRANSP 10:10 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC841ADW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.7ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,49100 €14,91 €
251,36160 €34,04 €
1001,21870 €121,87 €
2501,15060 €287,65 €
5001,10954 €554,77 €
1.0001,07573 €1.075,73 €
2.5001,04006 €2.600,15 €
5.0001,01857 €5.092,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €

Other Suppliers on DigiKey

12.428In Stock
Ships from Rochester Electronics, LLC