
SN74LVC828APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC828APWTTR-ND - Tape & Reel (TR) 296-SN74LVC828APWTCT-ND - Cut Tape (CT) 296-SN74LVC828APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC828APWT |
Description | IC BUFFER INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC828APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,10120 € | 27,53 € |
| 100 | 0,98200 € | 98,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,92516 € | 231,29 € |
| 500 | 0,89096 € | 445,48 € |
| 750 | 0,87381 € | 655,36 € |
| 1.250 | 0,85482 € | 1.068,53 € |
| 1.750 | 0,84371 € | 1.476,49 € |
| 2.500 | 0,83303 € | 2.082,58 € |
| 6.250 | 0,81003 € | 5.062,69 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

