
SN74LVC827ADGVR | |
|---|---|
DigiKey Part Number | 296-8546-2-ND - Tape & Reel (TR) 296-8546-1-ND - Cut Tape (CT) 296-8546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC827ADGVR |
Description | IC BUFF 1.65V/3.6V 24-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TVSOP |
Number of Bits per Element 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84305 € | 1.686,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

