Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC823APWT

DigiKey Part Number
296-SN74LVC823APWTTR-ND - Tape & Reel (TR)
296-SN74LVC823APWTCT-ND - Cut Tape (CT)
296-SN74LVC823APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC823APWT
Description
IC FF D-TYPE SGL 9-BIT 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC823APWT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
24-TSSOP
Number of Bits per Element
9
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82700 €8,27 €
250,74920 €18,73 €
1000,66360 €66,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,62280 €155,70 €
5000,59822 €299,11 €
7500,58591 €439,43 €
1.2500,57226 €715,33 €
1.7500,56429 €987,51 €
2.5000,55662 €1.391,55 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €

Other Suppliers on DigiKey

5.710In Stock
Ships from Rochester Electronics, LLC