
SN74LVC821APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC821APWTTR-ND - Tape & Reel (TR) 296-SN74LVC821APWTCT-ND - Cut Tape (CT) 296-SN74LVC821APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC821APWT |
Description | IC FF D-TYPE SGL 10-BIT 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC821APWT Models |
Category | Max Propagation Delay @ V, Max CL 7.3ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 10 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,09160 € | 27,29 € |
| 100 | 0,97360 € | 97,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91720 € | 229,30 € |
| 500 | 0,88324 € | 441,62 € |
| 750 | 0,86624 € | 649,68 € |
| 1.250 | 0,84738 € | 1.059,23 € |
| 1.750 | 0,83637 € | 1.463,65 € |
| 2.500 | 0,82578 € | 2.064,45 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

