
SN74LVC821ADW | |
|---|---|
DigiKey Part Number | 296-1703-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC821ADW |
Description | IC FF D-TYPE SGL 10-BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC821ADW Models |
Category | Max Propagation Delay @ V, Max CL 7.3ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 10 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99080 € | 24,77 € |
| 100 | 0,88250 € | 88,25 € |
| 250 | 0,83068 € | 207,67 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

