
SN74LVC821ADGVR | |
|---|---|
DigiKey Part Number | 296-8540-2-ND - Tape & Reel (TR) 296-8540-1-ND - Cut Tape (CT) 296-8540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC821ADGVR |
Description | IC FF D-TYPE SGL 10-BIT 24-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC821ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TVSOP | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,84720 € | 21,18 € |
| 100 | 0,75210 € | 75,21 € |
| 250 | 0,70672 € | 176,68 € |
| 500 | 0,69260 € | 346,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63837 € | 1.276,74 € |
| 4.000 | 0,62311 € | 2.492,44 € |
| 6.000 | 0,61548 € | 3.692,88 € |
| 10.000 | 0,60702 € | 6.070,20 € |
| 14.000 | 0,60207 € | 8.428,98 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

