
SN74LVC74APWT | |
|---|---|
DigiKey Part Number | 296-31923-2-ND - Tape & Reel (TR) 296-31923-1-ND - Cut Tape (CT) 296-31923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74APWT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46080 € | 115,20 € |
| 500 | 0,44168 € | 220,84 € |
| 750 | 0,43211 € | 324,08 € |
| 1.250 | 0,42149 € | 526,86 € |
| 1.750 | 0,41529 € | 726,76 € |
| 2.500 | 0,40932 € | 1.023,30 € |
| 6.250 | 0,39648 € | 2.478,00 € |
| 12.500 | 0,38874 € | 4.859,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

