
SN74LVC74ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC74ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC74ABQARCT-ND - Cut Tape (CT) 296-SN74LVC74ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ABQAR |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 | Package / Case 14-WFQFN Exposed Pad |
Clock Frequency 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24200 € | 6,05 € |
| 100 | 0,20970 € | 20,97 € |
| 250 | 0,19436 € | 48,59 € |
| 500 | 0,18514 € | 92,57 € |
| 1.000 | 0,17826 € | 178,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16812 € | 504,36 € |
| 6.000 | 0,16352 € | 981,12 € |
| 9.000 | 0,16122 € | 1.450,98 € |
| 15.000 | 0,15867 € | 2.380,05 € |
| 21.000 | 0,15717 € | 3.300,57 € |
| 30.000 | 0,15574 € | 4.672,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

