SN74LVC7266APWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,28000 €
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC7266APWR

DigiKey Part Number
296-SN74LVC7266APWRTR-ND - Tape & Reel (TR)
296-SN74LVC7266APWRCT-ND - Cut Tape (CT)
296-SN74LVC7266APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC7266APWR
Description
QUADRUPLE TWO-INPUT XNOR GATES W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.1V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.8V
Input Logic Level - High
0.75V ~ 2V
Max Propagation Delay @ V, Max CL
5.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16800 €1,68 €
250,14840 €3,71 €
1000,12740 €12,74 €
2500,11736 €29,34 €
5000,11134 €55,67 €
1.0000,10636 €106,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10022 €300,66 €
6.0000,09722 €583,32 €
9.0000,09571 €861,39 €
15.0000,09404 €1.410,60 €
21.0000,09307 €1.954,47 €
30.0000,09213 €2.763,90 €
75.0000,09011 €6.758,25 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €