NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC7002APWR

DigiKey Part Number
296-SN74LVC7002APWRTR-ND - Tape & Reel (TR)
296-SN74LVC7002APWRCT-ND - Cut Tape (CT)
296-SN74LVC7002APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC7002APWR
Description
4-CH, 4-INPUT, 1.65V TO 3.6V, 24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.6V ~ 1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.8V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
5.6ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.1V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC7002APWRQ1Texas Instruments2.900296-SN74LVC7002APWRQ1CT-ND0,27000 €Parametric Equivalent
In-Stock: 2.771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14720 €3,68 €
1000,12640 €12,64 €
2500,11640 €29,10 €
5000,11042 €55,21 €
1.0000,10550 €105,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09941 €298,23 €
6.0000,09643 €578,58 €
9.0000,09493 €854,37 €
15.0000,09328 €1.399,20 €
21.0000,09231 €1.938,51 €
30.0000,09138 €2.741,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €