
SN74LVC652ADWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC652ADWRTR-ND - Tape & Reel (TR) 296-SN74LVC652ADWRCT-ND - Cut Tape (CT) 296-SN74LVC652ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC652ADWR |
Description | IC TXRX 1.65V/3.6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC652ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01800 € | 25,45 € |
| 100 | 0,90690 € | 90,69 € |
| 250 | 0,85384 € | 213,46 € |
| 500 | 0,82184 € | 410,92 € |
| 1.000 | 0,79550 € | 795,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77383 € | 1.547,66 € |
| 4.000 | 0,75598 € | 3.023,92 € |
| 6.000 | 0,74705 € | 4.482,30 € |
| 10.000 | 0,73715 € | 7.371,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

