
SN74LVC646APW | |
|---|---|
DigiKey Part Number | 296-34074-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC646APW |
Description | IC TXRX 1.65V/3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC646APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30200 € | 13,02 € |
| 60 | 1,10100 € | 66,06 € |
| 120 | 1,04650 € | 125,58 € |
| 300 | 0,98907 € | 296,72 € |
| 540 | 0,95926 € | 518,00 € |
| 1.020 | 0,93207 € | 950,71 € |
| 2.520 | 0,90091 € | 2.270,29 € |
| 5.040 | 0,88184 € | 4.444,47 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

