D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC573ARGYR

DigiKey Part Number
296-SN74LVC573ARGYRTR-ND - Tape & Reel (TR)
296-SN74LVC573ARGYRCT-ND - Cut Tape (CT)
296-SN74LVC573ARGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC573ARGYR
Description
IC D-TYPE TRANSP 8:8 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573ARGYR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-VFQFN Exposed Pad
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47800 €4,78 €
250,42920 €10,73 €
1000,37650 €37,65 €
2500,35132 €87,83 €
5000,33610 €168,05 €
1.0000,33289 €332,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30814 €924,42 €
6.0000,30058 €1.803,48 €
9.0000,29679 €2.671,11 €
15.0000,29260 €4.389,00 €
21.0000,29014 €6.092,94 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €

Other Suppliers on DigiKey

55.579In Stock
Ships from Rochester Electronics, LLC