Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

SN74LVC573APWE4 | |
|---|---|
DigiKey Part Number | SN74LVC573APWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC573APWE4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573APWE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC573APWR | Texas Instruments | 71.692 | 296-8529-1-ND | 0,69000 € | Parametric Equivalent |
| SN74LVC573APWT | Texas Instruments | 5.500 | 296-SN74LVC573APWTCT-ND | 0,99000 € | Parametric Equivalent |
| 74LVC573APW,118 | Nexperia USA Inc. | 0 | 1727-3077-1-ND | 0,30000 € | Similar |
| MC74LCX573DTG | onsemi | 671 | MC74LCX573DTGOS-ND | 0,71000 € | Similar |
| MC74LCX573DTR2G | onsemi | 17.769 | MC74LCX573DTR2GOSCT-ND | 0,71000 € | Similar |




