Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC543APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC543APWTTR-ND - Tape & Reel (TR) 296-SN74LVC543APWTCT-ND - Cut Tape (CT) 296-SN74LVC543APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC543APWT |
Description | IC TXRX 1.65V/3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2952APWR | Texas Instruments | 5.622 | 296-SN74LVC2952APWRTR-ND | 0,69394 € | Parametric Equivalent |
| SN74LVC543APWR | Texas Instruments | 4.000 | 296-8524-1-ND | 1,23000 € | Parametric Equivalent |
| SN74LVC646APWR | Texas Instruments | 3.411 | 296-8535-1-ND | 1,38000 € | Parametric Equivalent |
| SN74LVC652APWR | Texas Instruments | 68.203 | 296-8538-1-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,18680 € | 29,67 € |
| 100 | 1,05990 € | 105,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99936 € | 249,84 € |
| 500 | 0,96288 € | 481,44 € |
| 750 | 0,94461 € | 708,46 € |
| 1.250 | 0,92436 € | 1.155,45 € |
| 1.750 | 0,91253 € | 1.596,93 € |
| 2.500 | 0,90115 € | 2.252,88 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


