MFR Recommended

SN74LVC541ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LVC541ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ARGYRG4 |
Description | IC BUFF 1.65V/3.6V 20-VQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ARGYRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541ARGYR | Texas Instruments | 11.590 | 296-13974-1-ND | 0,81000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19288 € | 578,64 € |
| 6.000 | 0,18773 € | 1.126,38 € |
| 9.000 | 0,18516 € | 1.666,44 € |
| 15.000 | 0,18230 € | 2.734,50 € |
| 21.000 | 0,18063 € | 3.793,23 € |
| 30.000 | 0,17903 € | 5.370,90 € |
| Unit Price without VAT: | 0,19288 € |
|---|---|
| Unit Price with VAT: | 0,22953 € |


