MFR Recommended
Similar
Similar
Similar

SN74LVC541ADGVRE4 | |
|---|---|
DigiKey Part Number | SN74LVC541ADGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ADGVRE4 |
Description | IC BUFF 1.65V/3.6V 20-TVSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ADGVRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541ADGVR | Texas Instruments | 8.632 | 296-8519-1-ND | 0,75000 € | MFR Recommended |
| 74LCX541MTC | onsemi | 890 | 74LCX541MTC-ND | 0,79000 € | Similar |
| 74LVC541APW,118 | Nexperia USA Inc. | 0 | 1727-6370-1-ND | 0,29000 € | Similar |
| MC74LCX541DTG | onsemi | 0 | MC74LCX541DTGOS-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28588 € | 571,76 € |
| 4.000 | 0,27801 € | 1.112,04 € |
| 6.000 | 0,27407 € | 1.644,42 € |
| 10.000 | 0,26970 € | 2.697,00 € |
| 14.000 | 0,26715 € | 3.740,10 € |
| 20.000 | 0,26469 € | 5.293,80 € |
| Unit Price without VAT: | 0,28588 € |
|---|---|
| Unit Price with VAT: | 0,34020 € |





