
SN74LVC540APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC540APWTTR-ND - Tape & Reel (TR) 296-SN74LVC540APWTCT-ND - Cut Tape (CT) 296-SN74LVC540APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540APWT |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61390 € | 61,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57576 € | 143,94 € |
| 500 | 0,55276 € | 276,38 € |
| 750 | 0,54124 € | 405,93 € |
| 1.250 | 0,52848 € | 660,60 € |
| 1.750 | 0,52102 € | 911,79 € |
| 2.500 | 0,51385 € | 1.284,62 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |







