MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC540APWRE4 | |
|---|---|
DigiKey Part Number | SN74LVC540APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC540APWRE4 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540APWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC540APWR | Texas Instruments | 0 | 296-12909-1-ND | 0,96000 € | MFR Recommended |
| 74LCX540MTC | onsemi | 0 | 74LCX540MTC-ND | 0,75000 € | Similar |
| 74LCX540MTCX | onsemi | 493 | 74LCX540MTCXCT-ND | 0,75000 € | Similar |
| MC74LCX540DTG | onsemi | 80 | MC74LCX540DTG-ND | 0,72000 € | Similar |
| MC74LCX540DTR2G | onsemi | 615 | MC74LCX540DTR2GOSCT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18220 € | 364,40 € |
| 4.000 | 0,17677 € | 707,08 € |
| 6.000 | 0,17405 € | 1.044,30 € |
| 10.000 | 0,17104 € | 1.710,40 € |
| 14.000 | 0,16928 € | 2.369,92 € |
| 20.000 | 0,16759 € | 3.351,80 € |
| 50.000 | 0,16395 € | 8.197,50 € |
| Unit Price without VAT: | 0,18220 € |
|---|---|
| Unit Price with VAT: | 0,21682 € |




