Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC540ANSR

DigiKey Part Number
296-SN74LVC540ANSRTR-ND - Tape & Reel (TR)
296-SN74LVC540ANSRCT-ND - Cut Tape (CT)
296-SN74LVC540ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC540ANSR
Description
IC BUFF 1.65V/3.6V 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC540ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.611
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48340 €966,80 €
4.0000,47128 €1.885,12 €
6.0000,46521 €2.791,26 €
10.0000,45848 €4.584,80 €
14.0000,45455 €6.363,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71800 €7,18 €
250,64920 €16,23 €
1000,57380 €57,38 €
2500,53776 €134,44 €
5000,51604 €258,02 €
Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71800 €7,18 €
250,64920 €16,23 €
1000,57380 €57,38 €
2500,53776 €134,44 €
5000,52036 €260,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €