


SN74LVC540ADWR | |
|---|---|
DigiKey Part Number | 296-8517-2-ND - Tape & Reel (TR) 296-8517-1-ND - Cut Tape (CT) 296-8517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540ADWR |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,76880 € | 19,22 € |
| 100 | 0,68120 € | 68,12 € |
| 250 | 0,63952 € | 159,88 € |
| 500 | 0,62392 € | 311,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57664 € | 1.153,28 € |
| 4.000 | 0,56263 € | 2.250,52 € |
| 6.000 | 0,55561 € | 3.333,66 € |
| 10.000 | 0,54783 € | 5.478,30 € |
| 14.000 | 0,54329 € | 7.606,06 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

