MFR Recommended
Similar
Similar

SN74LVC540ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LVC540ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC540ADBRE4 |
Description | IC BUFF 1.65V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540ADBRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC540ADBR | Texas Instruments | 17.502 | 296-8516-1-ND | 0,89000 € | MFR Recommended |
| 74LCX540MTC | onsemi | 0 | 74LCX540MTC-ND | 0,75000 € | Similar |
| 74LCX540MTCX | onsemi | 493 | 74LCX540MTCXCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31342 € | 626,84 € |
| 4.000 | 0,30493 € | 1.219,72 € |
| 6.000 | 0,30067 € | 1.804,02 € |
| 10.000 | 0,29596 € | 2.959,60 € |
| 14.000 | 0,29321 € | 4.104,94 € |
| 20.000 | 0,29056 € | 5.811,20 € |
| Unit Price without VAT: | 0,31342 € |
|---|---|
| Unit Price with VAT: | 0,37297 € |



