MFR Recommended
Parametric Equivalent
Similar
Similar

SN74LVC4245APWG4 | |
|---|---|
DigiKey Part Number | 296-52972-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245APWG4 |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245APWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,81690 € | 343,10 € |
| Unit Price without VAT: | 0,81690 € |
|---|---|
| Unit Price with VAT: | 0,97211 € |



