
SN74LVC3GU04DCTR | |
|---|---|
DigiKey Part Number | 296-18820-2-ND - Tape & Reel (TR) 296-18820-1-ND - Cut Tape (CT) 296-18820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3GU04DCTR |
Description | IC INVERTER 3CH 3-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3GU04DCTR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SM8 |
Number of Circuits 3 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50080 € | 12,52 € |
| 100 | 0,44060 € | 44,06 € |
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,39440 € | 197,20 € |
| 1.000 | 0,38008 € | 380,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36240 € | 1.087,20 € |
| 6.000 | 0,35375 € | 2.122,50 € |
| 9.000 | 0,34942 € | 3.144,78 € |
| 15.000 | 0,34462 € | 5.169,30 € |
| 21.000 | 0,34181 € | 7.178,01 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

