
SN74LVC3G98PWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G98PWRTR-ND - Tape & Reel (TR) 296-SN74LVC3G98PWRCT-ND - Cut Tape (CT) 296-SN74LVC3G98PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G98PWR |
Description | IC MF CFG 1-CIR 3-IN 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 1.000 | 0,42135 € | 421,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38765 € | 1.162,95 € |
| 6.000 | 0,37850 € | 2.271,00 € |
| 9.000 | 0,37391 € | 3.365,19 € |
| 15.000 | 0,36884 € | 5.532,60 € |
| 21.000 | 0,36587 € | 7.683,27 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

