
SN74LVC3G97WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G97WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC3G97WBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC3G97WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G97WBQARQ1 |
Description | IC MF CFG 1-CIR 3-IN 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,62360 € | 15,59 € |
| 100 | 0,55040 € | 55,04 € |
| 250 | 0,51552 € | 128,88 € |
| 500 | 0,49772 € | 248,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45589 € | 1.367,67 € |
| 6.000 | 0,44544 € | 2.672,64 € |
| 9.000 | 0,44020 € | 3.961,80 € |
| 15.000 | 0,43441 € | 6.516,15 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

