
SN74LVC3G97PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G97PWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC3G97PWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC3G97PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G97PWRQ1 |
Description | IC MF CFG 1-CIR 3-IN 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61560 € | 15,39 € |
| 100 | 0,54350 € | 54,35 € |
| 250 | 0,50912 € | 127,28 € |
| 500 | 0,49154 € | 245,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45022 € | 1.350,66 € |
| 6.000 | 0,43990 € | 2.639,40 € |
| 9.000 | 0,43473 € | 3.912,57 € |
| 15.000 | 0,42900 € | 6.435,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

