
SN74LVC3G57BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G57BQARTR-ND - Tape & Reel (TR) 296-SN74LVC3G57BQARCT-ND - Cut Tape (CT) 296-SN74LVC3G57BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G57BQAR |
Description | IC MF CFG 1-CIR 3-IN 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,43440 € | 108,60 € |
| 500 | 0,41624 € | 208,12 € |
| 1.000 | 0,41611 € | 416,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38283 € | 1.148,49 € |
| 6.000 | 0,37379 € | 2.242,74 € |
| 9.000 | 0,36926 € | 3.323,34 € |
| 15.000 | 0,36425 € | 5.463,75 € |
| 21.000 | 0,36132 € | 7.587,72 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

