Direct
Similar
Similar

SN74LVC3G17DCUR | |
|---|---|
DigiKey Part Number | 296-18818-2-ND - Tape & Reel (TR) 296-18818-1-ND - Cut Tape (CT) 296-18818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G17DCUR |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G17DCUR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7NZ17K8X | onsemi | 38.569 | NC7NZ17K8XCT-ND | 0,26000 € | Direct |
| 74LVC3G17DP,125 | Nexperia USA Inc. | 0 | 1727-5998-1-ND | 0,36000 € | Similar |
| NL37WZ17USG | onsemi | 35.879 | NL37WZ17USGOSCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17132 € | 42,83 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15619 € | 156,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14775 € | 443,25 € |
| 6.000 | 0,14362 € | 861,72 € |
| 9.000 | 0,14155 € | 1.273,95 € |
| 15.000 | 0,13926 € | 2.088,90 € |
| 21.000 | 0,13792 € | 2.896,32 € |
| 30.000 | 0,13663 € | 4.098,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |












