Parametric Equivalent

SN74LVC3G07YZAR | |
|---|---|
DigiKey Part Number | 296-15711-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07YZAR |
Description | IC BUFF 1.65V 8-DSBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07YZAR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 3 | Supplier Device Package 8-DSBGA (1.9x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G07YZPR | Texas Instruments | 4.853 | 296-18260-1-ND | 0,87000 € | Parametric Equivalent |


