
SN74LVC3G06YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G06YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC3G06YZPRCT-ND - Cut Tape (CT) 296-SN74LVC3G06YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06YZPR |
Description | IC INVERTER 3CH 3-INP 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06YZPR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-DSBGA |
Features Open Drain | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50480 € | 12,62 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,41500 € | 103,75 € |
| 500 | 0,39752 € | 198,76 € |
| 1.000 | 0,39661 € | 396,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36536 € | 1.096,08 € |
| 6.000 | 0,35666 € | 2.139,96 € |
| 9.000 | 0,35230 € | 3.170,70 € |
| 15.000 | 0,34748 € | 5.212,20 € |
| 21.000 | 0,34466 € | 7.237,86 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

