Inverter IC 3 Channel Open Drain 8-DSBGA (1.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G06YZAR

DigiKey Part Number
2156-SN74LVC3G06YZAR-ND
Manufacturer
Manufacturer Product Number
SN74LVC3G06YZAR
Description
IC INVERTER 3CH 3-INP 8DSBGA
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain 8-DSBGA (1.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G06YZAR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Bulk
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-DSBGA (1.9x0.9)
Features
Open Drain
Package / Case
8-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6970,36838 €256,76 €
Unit Price without VAT:0,36838 €
Unit Price with VAT:0,43837 €