
SN74LVC3G06YEPR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC3G06YEPR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06YEPR |
Description | IC INVERTER 3CH 3-INP 8DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06YEPR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Bulk | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-DSBGA (1.9x0.9) |
Features Open Drain | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 697 | 0,36838 € | 256,76 € |
| Unit Price without VAT: | 0,36838 € |
|---|---|
| Unit Price with VAT: | 0,43837 € |

