
SN74LVC3G06DCUT | |
|---|---|
DigiKey Part Number | 296-46211-2-ND - Tape & Reel (TR) 296-46211-1-ND - Cut Tape (CT) 296-46211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06DCUT |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49400 € | 12,35 € |
| 100 | 0,43430 € | 43,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,40580 € | 101,45 € |
| 500 | 0,38860 € | 194,30 € |
| 750 | 0,37999 € | 284,99 € |
| 1.250 | 0,37044 € | 463,05 € |
| 1.750 | 0,36487 € | 638,52 € |
| 2.500 | 0,35951 € | 898,77 € |
| 6.250 | 0,34796 € | 2.174,75 € |
| 12.500 | 0,34101 € | 4.262,62 € |
| 25.000 | 0,33528 € | 8.382,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

